
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 445-1337-1-ND | 20,591 | 1 | Cut Tape | ||||||||
| Onlinecomponents.com | C2012X7R2A102K085AA | 57 | 4K | Bulk | ||||||||
| TTI | C2012X7R2A102K085AA | 0 | 4K | Tape & Reel | 9h | |||||||
| Avnet | C2012X7R2A102K085AA | 0 | 4K | 10h | ||||||||
| Future Electronics | C2012X7R2A102K085AA | 0 | 4K | Tape & Reel |
Download datasheets and manufacturer documentation for TDK C2012X7R2A102K085AA.
Download TDK C2012X7R2A102K085AA symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download | ||
SymbolFootprint | Download |
Descriptions of TDK C2012X7R2A102K085AA provided by its distributors.
TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:
Download datasheets and manufacturer documentation for TDK C2012X7R2A102K085AA.