Descriptions of TDK C2012X7R1E475K125AB provided by its distributors.
Ceramic capacitor, 4.7 µF, 25 V (DC), ±10 %, SMD 0805 (2012), X7R, C2012X7R1E475K125AB
CAP CER 4.7UF 25V X7R 0805 / 4.7 μF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
C Series 0805 4.7 uF 25 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 0805
CERAMIC CAPACITOR, 4.7UF, 25V, X7R, 0805, FULL REEL
Multilayer Ceramic Capacitors MLCC – SMD/SMT; TDK; C2012X7R1E475K125AB; 4.7 µF; 0805; 25 V; 25 V
Cap Ceramic 4.7uF 25V X7R 10% Pad SMD 0805 125C Low ESR T/R
Multilayer Ceramic Chip Capacitors, Capacitance=4.7μF, LxWxT:2x1.25x1.25mm
Cap Ceramic 4.7uF 25V X7R 10% SMD 0805 125°C T/R
Avnet Japan
Chip Capacitor (MLCC) 0805 4.7µF ±10% 25V X7R
EIA CASE SIZE: 0805, VOLTAGE: 25, CAP VALUE: 4700000, TOL: +/-10%, THICKNESS: 1.25 ± 0.20
Capacitance uF = 4.7 / Rated Voltage V = 25 / Tolerance = ±10 % / Ceramic Dielectric = X7R / Package Type = 2012 / Termination Type = Wraparound / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Series = C / Length mm = 2 / Width mm = 1.25 / Height mm = 1.25 / Packaging = Reel