TDK C2012X7R1A106K125AE

C Series 0805 10 V 10 uF ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor
$ 0.114
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C2012X7R1A106K125AE.

IHS

Datasheet19 pages3 years ago

ODG (Origin Data Global)

Future Electronics

Inventory History

3 month trend:
+11.24%

CAD Models

Download TDK C2012X7R1A106K125AE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.114
$ 0.096
$ 0.096
Stock
1,686,470
9,124,588
9,124,588
Authorized Distributors
6
6
6
Capacitance
10 µF
10 µF
10 µF
Dielectric
-
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
10 %
10 %
10 %
Height
1.25 mm
1.25 mm
1.25 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2017-03-16
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Yageo GroupC0805C106K8PACTU
0805 C 10uF Ceramic Multilayer Capacitor; 10 V; +85degC; X5R Dielectric; +/-10%
Yageo GroupC0805C106K9PACTU
0805 10UF CERAMIC MULTILAYER CAPACITOR, 6.3VDC, 85DEGC, X5R DIELEC, +/-10% SMD
16V 10uF X5R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
25V 10uF X5R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENEMK212ABJ106KD-T
High Value Multilayer Ceramic Capacitors (High dielectric type) | CAP CER 10UF 16V X5R 0805
16V 10uF X5R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of TDK C2012X7R1A106K125AE provided by its distributors.

C Series 0805 10 V 10 uF ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 0805
Multilayer Ceramic Chip Capacitors, Capacitance=10μF, LxWxT:2x1.25x1.25mm
Cap Ceramic 10uF 10V X7R 10% Pad SMD 0805 125C T/R
Cap Ceramic Multilayer 10uF 10VDC 10% SMD Blister Tape
Avnet Japan
Capacitance uF = 10 / Rated Voltage V = 10 / Tolerance = ±10 % / Ceramic Dielectric = X7R / Package Type = 0805 / Termination Type = Wraparound / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Series = C / Length mm = 2 / Width mm = 1.25 / Height mm = 0.6 / Packaging = Reel

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • C2012X7R1A106K125AE.