TDK C2012X6S1H225M125AB

Multilayer Ceramic Chip Capacitors, Capacitance=2.2μF, LxWxT: 2x1.25x1.25mm
$ 0.194
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C2012X6S1H225M125AB.

IHS

Datasheet57 pages3 years ago

TDK

Inventory History

3 month trend:
-2.51%

CAD Models

Download TDK C2012X6S1H225M125AB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.194
$ 0.064
$ 0.064
Stock
61,456
116,585
116,585
Authorized Distributors
3
3
3
Capacitance
2.2 µF
1 µF
1 µF
Dielectric
X6S
X6S
X6S
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
Height
1.25 mm
850 µm
850 µm

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (NOT RECOMMENDED FOR NEW DESIGN) (Last Updated: 3 years ago)

Related Parts

Cap Ceramic 2.2uF 35V X6S 20% Pad SMD 0805 105C T/R
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 2.2uF 35volts X6S 10%
Cap Ceramic 2.2uF 16V X6S 10% Pad SMD 0805 105C T/R

Descriptions

Descriptions of TDK C2012X6S1H225M125AB provided by its distributors.

Multilayer Ceramic Chip Capacitors, Capacitance=2.2μF, LxWxT:2x1.25x1.25mm
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X6S, 22% TC, 2.2uF, Surface Mount, 0805
Mlcc,0805,x6S,50V,2.2Μf,1.25Mm/Tape And Reel Rohs Compliant: Yes |Tdk C2012X6S1H225M125AB
EIA CASE SIZE: 0805, VOLTAGE: 50, CAP VALUE: 2200000, TOL: +/-20%, THICKNESS: 1.25 ± 0.20

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • C2012X6S1H225M(125AB)