
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 445-14499-1-ND | 1,451 | 1 | Cut Tape | ||||||||
| Avnet | C2012X6S1E335K125AC | 0 | 2K | 2d | ||||||||
| Arrow Electronics | C2012X6S1E335K125AC | 0 | 2K | |||||||||
| Worldway Electronics | C2012X6S1E335K125AC | 27,065 | 7 | Tape & Reel | 43m | |||||||
| Hi-Tech Circuit Group Ltd. | C2012X6S1E335K125AC | 455 | 20h |
Download datasheets and manufacturer documentation for TDK C2012X6S1E335K125AC.
Download TDK C2012X6S1E335K125AC symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of TDK C2012X6S1E335K125AC provided by its distributors.
TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:
Download datasheets and manufacturer documentation for TDK C2012X6S1E335K125AC.