TDK C2012X6S0G226M125AC

4V 22uF X6S 卤20% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C2012X6S0G226M125AC.

IHS

Datasheet57 pages4 years ago

TDK

CAD Models

Download TDK C2012X6S0G226M125AC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.093
$ 0.093
Stock
17,952
1,660,770
1,660,770
Authorized Distributors
0
6
6
Capacitance
22 µF
22 µF
22 µF
Dielectric
X6S
X6S
X6S
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
4 V
4 V
4 V
Tolerance
20 %
20 %
20 %
Height
1.25 mm
1.25 mm
1.25 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2013-02-27
Lifecycle StatusObsolete (Last Updated: 3 years ago)
LTB Date2020-09-30
LTD Date2020-11-01
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 years ago)

Related Parts

Multilayer Ceramic Capacitor, GRM Series, 22 - F, - 20%, X6S, 4 V, 0805 [2012 Metric]
0805 22 uF 4 V ±20% Tolerance X6S Multilayer Ceramic Capacitor
Samsung Electro-MechanicsCL21X226MQQNNNE
CL21 Series 0805 22 uF 6.3 V ±20 % X6S SMT Multilayer Ceramic Chip Capacitor
TAIYO YUDENJMK212BC6226MG-T
6.3V 22uF X6S ±20% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
6.3V 22uF X6S ±20% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL21X226MRQNNNE
4V 22uF X6S 卤20% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of TDK C2012X6S0G226M125AC provided by its distributors.

4V 22uF X6S 卤20% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
CAP CER 22UF 4V X6S 0805 / 22 µF ±20% 4V Ceramic Capacitor X6S 0805 (2012 Metric)
Cap Ceramic 22uF 4V X6S 20% SMD 0805 105°C Blister Plastic T/R
Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X6S, 22% TC, 22uF, Surface Mount, 0805
Multilayer Ceramic Chip Capacitors, Capacitance=22μF, LxWxT:2x1.25x1.25mm
Mlcc,0805,x6S,4V,22Μf,1.25Mm/Tape And Reel Rohs Compliant: Yes |Tdk C2012X6S0G226M125AC
EIA CASE SIZE: 0805, VOLTAGE: 4, CAP VALUE: 226, TOL: +/-20%, THICKNESS: 1.25 ± 0.20

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos