TDK C2012X5R1E225M125AC

25V 2.2uF X5R 卤20% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.054
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C2012X5R1E225M125AC.

IHS

Datasheet57 pages3 years ago

TDK

Newark

Electro Sonic

Inventory History

3 month trend:
-0.04%

CAD Models

Download TDK C2012X5R1E225M125AC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.054
$ 0.064
$ 0.064
Stock
99,381
31,812
31,812
Authorized Distributors
6
6
6
Capacitance
2.2 µF
2.2 µF
2.2 µF
Dielectric
X5R
X5R
X5R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
Height
1.25 mm
850 µm
850 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2012-08-21
Lifecycle StatusNRND (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (NOT RECOMMENDED FOR NEW DESIGN) (Last Updated: 3 years ago)

Related Parts

TAIYO YUDENEMK212BJ225MG-T
Multilayer Ceramic Capacitors MLCC - SMD/SMT 2.2uF 16V X5R +/-20% 0805 Gen Purp
TAIYO YUDENLMK212BJ225MG-T
0805 2.2 uF 10 V ±20% Tolerance X7R SMT Multilayer Ceramic Capacitor
10V 2.2uF X5R 卤20% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENTMK212BJ225KG-T
Multilayer Ceramic Capacitors (High dielectric type), 25V, 2.2 uF, ± 10 %, 0805, X5R/B, RoHS
KYOCERA AVX0805ZD225MAT2A
0805 2.2 uF 10 V ±20 % Tolerance X5R Surface Mount Multilayer Ceramic Capacitor
Multilayer Ceramic Capacitor, 2.2 uF, 25 V, ± 20%, X5R, 0805 [2012 Metric]

Descriptions

Descriptions of TDK C2012X5R1E225M125AC provided by its distributors.

25V 2.2uF X5R 卤20% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Multilayer Ceramic Chip Capacitors, Capacitance=2.2μF, LxWxT:2x1.25x1.25mm
Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0805
Eia Case Size: 0805, Voltage: 25, Cap Value: 2200000, Tol: +/-20%, Thickness: 1.25 ± 0.20
Cap Ceramic 2.2uF 25V X5R 20% Pad SMD 0805 85C Low ESR T/R
CERAMIC CAPACITOR, 2.2UF, 25V, X5R, 20%, 0805, FULL REEL; Capacitance: 2.2µF; Voltage(DC): 25V; Capacitor Case / Package: 0805 ^2012 Metric]; Capacitance Tolerance: ± 20%; Dielectric Characteristic: X5R; P 87R3969

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • C2012X5R1E225M(125AC)
  • C2012X5R1E225M125AC.