TDK C2012X5R1E225K

Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0805
$ 0.113
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C2012X5R1E225K.

IHS

Datasheet29 pages24 years ago

JRH Electronics

_legacy Avnet

Electro Sonic

Future Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.113
$ 0.074
$ 0.074
Stock
4,409
613,268
613,268
Authorized Distributors
2
6
6
Capacitance
2.2 µF
2.2 µF
2.2 µF
Dielectric
X5R
X5R
X5R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
10 %
10 %
10 %
Height
1.25 mm
1.25 mm
1.25 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2007-10-04
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2013-03-29
LTD Date2013-06-28

Related Parts

TAIYO YUDENTMK212BJ225KG-T
Multilayer Ceramic Capacitors (High dielectric type), 25V, 2.2 uF, ± 10 %, 0805, X5R/B, RoHS
KYOCERA AVX08053D225KAT2A
25V 2.2uF X5R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENTMK212BJ225KGHT
Multilayer Ceramic Capacitors MLCC - SMD/SMT 2.2uF 25V X5R +/-10% 0805 AEC-Q200
Samsung Electro-MechanicsCL21A225KAFNNNE
25V 2.2uF X5R 卤10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENLMK212BJ225KD-T
Multilayer Ceramic Capacitors (High dielectric type), 10V, 2.2 uF, ± 10 %, 0805, X5R, RoHS
10V 2.2uF X5R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of TDK C2012X5R1E225K provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0805
Cap Ceramic 2.2uF 25V X5R 10% Pad SMD 0805 85C T/R
0805 ceramic capacitor 10% 2.2muF 25V
CAPACITOR CERAMIC, 2.2UF, 25V, X5R, ± 10; CAPACITOR CERAMIC, 2.2UF, 25V, X5R, 0805; Capacitance:2.2µF; Capacitance Tolerance:± 10%; Dielectric Characteristic:X5R; Voltage Rating:25V; Capacitor Case Style:0805; Operating Temperature Range:-55°C to +85°C

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • C2012X5R1E225K(*)