TDK C2012X5R1E106K125AB

Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 25V 10uF X5R 10% T: 1.25mm
$ 0.078
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C2012X5R1E106K125AB.

TME

Datasheet57 pages3 years ago
Datasheet19 pages3 years ago
Datasheet34 pages4 years ago

ODG (Origin Data Global)

Newark

element14 APAC

Future Electronics

Inventory History

3 month trend:
-63.54%

CAD Models

Download TDK C2012X5R1E106K125AB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.078
$ 0.037
$ 0.037
Stock
799,073
35,787,332
35,787,332
Authorized Distributors
6
6
6
Capacitance
10 µF
10 µF
10 µF
Dielectric
X5R
X5R
X5R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
10 %
10 %
10 %
Height
1.25 mm
1.25 mm
1.25 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2013-02-27
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

25V 10uF X5R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Ceramic Capacitor, Multilayer, Ceramic, 20V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0805
Yageo GroupC0805C106K8PACTU
0805 C 10uF Ceramic Multilayer Capacitor; 10 V; +85degC; X5R Dielectric; +/-10%
16V 10uF X5R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENEMK212BJ106KG-T
16V 10uF X5R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
CAP CER 10UF 10V X5R 0805 / 10 µF ±10% 10V Ceramic Capacitor X5R 0805 (2012 Metric)

Descriptions

Descriptions of TDK C2012X5R1E106K125AB provided by its distributors.

Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 25V 10uF X5R 10% T: 1.25mm
C Series 0805 10 uF 25 V ±10 % Tolerance X5R SMT Multilayer Ceramic Capacitor
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0805
Multilayer Ceramic Chip Capacitors, Capacitance=10μF, LxWxT:2x1.25x1.25mm
Cap Ceramic 10uF 25V X5R 10% Pad SMD 0805 85C T/R
CERAMIC CAPACITOR, 10UF, 25V, X5R, 0805, FULL REEL
Ceramic Capacitor, 10Uf, 25V, X5R, 0805, Full Reel; Capacitance:10Μf; Voltage(Dc):25V; Capacitor Case/Package:0805 [2012 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X5R; Product Range:C Series; Qualification:- Rohs Compliant: Yes |Tdk C2012X5R1E106K125AB.
Capacitance uF = 10 / Rated Voltage V = 25 / Tolerance = ±10 % / Ceramic Dielectric = X5R / Package Type = 0805 / Termination Type = Wraparound / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 85 / Series = C / Length mm = 2 / Width mm = 1.25 / Height mm = 0.6 / Packaging = Reel

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • C2012X5R1E106K125AB.