TDK C2012X5R1A475M060AB

10V 4.7uF X5R 卤20% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.058
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C2012X5R1A475M060AB.

IHS

Datasheet57 pages3 years ago

TDK

Inventory History

3 month trend:
-0.68%

CAD Models

Download TDK C2012X5R1A475M060AB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.058
$ 0.05
Stock
74,901
22,903
Authorized Distributors
2
3
Capacitance
4.7 µF
4.7 µF
Dielectric
X5R
X5R
Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
Voltage Rating (DC)
10 V
10 V
Tolerance
20 %
20 %
Height
600 µm
1.25 mm

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (NOT RECOMMENDED FOR NEW DESIGN) (Last Updated: 3 years ago)

Related Parts

0805 4.7 uF 10 V ±20% Tolerance Multilayer Ceramic Capacitor
10V 4.7uF X5R 卤20% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENJMK212BJ475MG-T
CAP CER 4.7UF 6.3V X5R 0805 / 4.7 µF ±20% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric)
TAIYO YUDENEMK212BJ475MG-T
0805 4.7 uF 16 V ±10 % Tolerance X5R Surface Mount Multilayer Ceramic Capacitor
Ceramic Capacitor, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 0.15 TC, 4.7uF, Surface Mount, 0805
TAIYO YUDENEMK212ABJ475MG-T
Multilayer Ceramic Capacitors (High dielectric type), 16V, 4.7 uF, ± 20 %, 0805, X5R, RoHS

Descriptions

Descriptions of TDK C2012X5R1A475M060AB provided by its distributors.

10V 4.7uF X5R 卤20% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Multilayer Ceramic Chip Capacitors, Capacitance=4.7μF, LxWxT:2x1.25x0.6mm
Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0805
Mlcc,0805,x5R,10V,4.7Μf,0.6Mm/Tape And Reel Rohs Compliant: Yes |Tdk C2012X5R1A475M060AB
Cap Ceramic 4.7uF 10V X5R 20% Pad SMD 0805 85°C T/R
EIA CASE SIZE: 0805, VOLTAGE: 10, CAP VALUE: 475, TOL: +/-20%, THICKNESS: 0.60 ± 0.15

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos