TDK C2012X5R1A106M125AB

Multilayer Ceramic Capacitor, 10 uF, 10 V, ± 20%, X5R, 0805 [2012 Metric]
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C2012X5R1A106M125AB.

Newark

Datasheet55 pages9 years ago
Datasheet55 pages13 years ago
Datasheet55 pages12 years ago
Datasheet55 pages12 years ago

element14 APAC

CAD Models

Download TDK C2012X5R1A106M125AB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.056
$ 0.056
Stock
17,396
284,869
284,869
Authorized Distributors
1
6
6
Capacitance
10 µF
10 µF
10 µF
Dielectric
X5R
X5R
X5R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
Height
1.25 mm
1.25 mm
1.25 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2013-02-27
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2016-12-31
LTD Date2017-03-31

Related Parts

TAIYO YUDENLMK212BJ106MG-T
SMD Multilayer Ceramic Capacitor, 10 F, 10 V, 0805 [2012 Metric],20%, X5R, M Series
Samsung Electro-MechanicsCL21A106MPFNNNF
Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, +-15% TC, 10uF, Surface Mount, 0805 inch
Samsung Electro-MechanicsCL21A106MQFNNNE
6.3V 10uF X5R 卤20% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENEMK212ABJ106MG-T
Multilayer Ceramic Capacitors (High dielectric type), 16V, 10 uF, ± 20 %, 0805, X5R, RoHS
SMD Multilayer Ceramic Capacitor, C Series, 10 F, 20%, X5R, 6.3 V, 0805 [2012 Metric]
Samsung Electro-MechanicsCL21A106KPFNNNE
10V 10uF X5R 卤10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of TDK C2012X5R1A106M125AB provided by its distributors.

Multilayer Ceramic Capacitor, 10 uF, 10 V, ± 20%, X5R, 0805 [2012 Metric]
Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0805
EIA CASE SIZE: 0805, VOLTAGE: 10, CAP VALUE: 10000000, TOL: +/-20%, THICKNESS: 1.25 ± 0.20
Cap Ceramic 10uF 10V X5R 20% SMD 0805 85C T/R
CERAMIC CAPACITOR, 10UF, 10V, X5R, 0805
CAP, 10µF, 10V, 20%, X5R, 0805; Capacitance: 10µF; Voltage Rating: 10V; Ceramic Capacitor Case: 0805 [2012 Metric]; Capacitance Tolerance: ± 20%; Dielectric Characteristic: X5R; Product Range: C Series TDK; Operating Temperatu

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • C2012X5R1A106M125AB.