TDK C2012X5R0J226M125AC

Multilayer Ceramic Capacitor, 22 uF, 6.3 V, ± 20%, X5R, 0805 [2012 Metric]
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C2012X5R0J226M125AC.

IHS

Datasheet57 pages5 years ago

element14 APAC

ODG (Origin Data Global)

Farnell

Newark

CAD Models

Download TDK C2012X5R0J226M125AC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.064
$ 0.064
Stock
262,966
19,579,818
19,579,818
Authorized Distributors
0
6
6
Capacitance
22 µF
22 µF
22 µF
Dielectric
X5R
X5R
X5R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
Height
1.25 mm
1.25 mm
1.25 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2011-06-08
Lifecycle StatusObsolete (Last Updated: 3 years ago)
LTB Date2013-03-29
LTD Date2013-06-28
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 years ago)

Related Parts

Yageo GroupC0805C226M9PACTU
Surface Mount Multilayer Ceramic Chip Capacitors (SMD MLCCs) | CAP CER 22UF 6.3V X5R 0805
Multilayer Ceramic Capacitors MLCC Surface Mount 0805 22uF 6.3 Volts X5R 20%
TAIYO YUDENJMK212BJ226MG-T
6.3V 22uF X5R ±20% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENJMK212BBJ226MGHT
Multilayer Ceramic Capacitors MLCC - SMD/SMT 22uF 6.3Volts X5R +/-20% 0805 STD
Samsung Electro-MechanicsCL21A226MQQNNNE
6.3V 22uF X5R 卤20% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL21A226MQQNNNF
6.3V 22uF X5R 卤20% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of TDK C2012X5R0J226M125AC provided by its distributors.

Multilayer Ceramic Capacitor, 22 uF, 6.3 V, ± 20%, X5R, 0805 [2012 Metric]
CAPACITOR, CERAMIC, MULTILAYER, 6.3V, X5R, 22UF, SURFACE MOUNT, 0805 (Also Known As: C2012X5R0J226M)
Multilayer Ceramic Chip Capacitors, Capacitance=22μF, LxWxT:2x1.25x1.25mm
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 22uF, Surface Mount, 0805
Cap Ceramic 22uF 6.3V X5R 20% SMD 0805 85°C Blister T/R
CERAMIC Capacitor, 22UF, 6.3V, X5R, 20%,; CERAMIC Capacitor, 22UF, 6.3V, X5R, 20%, 0805; Product Range:C Series; Capacitance:22 F; Capacitance Tolerance: 20%; Dielectric Characteristic:X5R; Voltage Rating:6.3V; Ceramic Capacitor Case:0805 ^2012 Metric]; Packaging:Cut Tape
CAP, 22µF, 6.3V, 20%, X5R, 0805; Capacitance: 22µF; Voltage Rating: 6.3V; Ceramic Capacitor Case: 0805 [2012 Metric]; Capacitance Tolerance: ± 20%; Dielectric Characteristic: X5R; Product Range: C Series TDK; Operating Temperature Min: -55°C; Operating Temperature Max: 85°C; Automotive Qualification Standard: -; MSL: -; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • C2012X5R0J226M/1.25
  • C2012X5R0J226M1.25
  • C2012X5R0J226M125AC.
  • C2012X5R0J226M125AC..