TDK C2012NP01H223J125AA

50V 22nF NP0 卤5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.143
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C2012NP01H223J125AA.

IHS

Datasheet16 pages4 years ago

TDK

Inventory History

3 month trend:
-1.08%

CAD Models

Download TDK C2012NP01H223J125AA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.143
$ 0.154
Stock
41,728
38,694
Authorized Distributors
6
6
Capacitance
22 nF
22 nF
Dielectric
-
C0G
Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
Voltage Rating (DC)
50 V
50 V
Tolerance
5 %
5 %
Height
1.25 mm
1.25 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2012-11-19
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Multilayer Ceramic Capacitors MLCC Surface Mount 0805 0.022uF 50 Volts C0G 5%
KYOCERA AVX08051C223JAT2A
MULTILAYER CERAMIC CAPACITOR, 0.022 F, 5%, X7R, 100 V, 0805 [2012 METRIC]
KYOCERA AVX08055C223JAT2A
0805 22 nF 50 V ±5 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
Yageo GroupC0805C223J5RACTU
Cap Ceramic 0.022uF 50V X7R 5% SMD 0805 125C Plastic T/R
Yageo GroupC0805C223J5HACTU
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X8R, 15% TC, 0.022uF, Surface Mount, 0805
100V 22nF C0G 卤5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of TDK C2012NP01H223J125AA provided by its distributors.

50V 22nF NP0 卤5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.022uF, Surface Mount, 0805
Cap, 0.022Uf, C0G/Np0, 50V, 0805 Rohs Compliant: Yes |Tdk C2012NP01H223J125AA
Multilayer Ceramic Chip Capacitors, Capacitance=22nF, LxWxT:2x1.25x1.25mm
EIA CASE SIZE: 0805, VOLTAGE: 50, CAP VALUE: 223, TOL: +/-5%, THICKNESS: 1.25 ± 0.20

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos