TDK C2012JB1A156M125AB

Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, JB, 10% TC, 15uF, Surface Mount, 0805
$ 0.205
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C2012JB1A156M125AB.

IHS

Datasheet57 pages3 years ago

TDK

Inventory History

3 month trend:
+0.00%

CAD Models

Download TDK C2012JB1A156M125AB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.205
$ 0.243
Stock
40,029
27,680
Authorized Distributors
3
2
Capacitance
15 µF
15 µF
Dielectric
-
-
Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
Voltage Rating (DC)
10 V
10 V
Tolerance
20 %
20 %
Height
1.25 mm
850 µm

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (NOT RECOMMENDED FOR NEW DESIGN) (Last Updated: 3 years ago)

Related Parts

10V 15uF X7S 卤20% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
10V 15uF X6S 卤20% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
10V 15uF X5R 卤20% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of TDK C2012JB1A156M125AB provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, JB, 10% TC, 15uF, Surface Mount, 0805
Multilayer Ceramic Chip Capacitors, Capacitance=15μF, LxWxT:2x1.25x1.25mm
EIA CASE SIZE: 0805, VOLTAGE: 10, CAP VALUE: 156, TOL: +/-20%, THICKNESS: 1.25 ± 0.20
Cap Ceramic 15uF 10V JB 20% Pad SMD 0805 85C Low ESR T/R
General Purpose MLCC, 0805, JB, 10V, 15 F, 20%, 1.25mm

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos