TDK C2012C0G2W392J125AE

Cap Ceramic 0.0039uF 450V C0G 5% Pad SMD 0805 Soft Termination 125C T/R
$ 0.107
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C2012C0G2W392J125AE.

IHS

Datasheet19 pages3 years ago

TDK

Inventory History

3 month trend:
+0.00%

CAD Models

Download TDK C2012C0G2W392J125AE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.107
$ 0.09
$ 0.09
Stock
29,561
37,280
37,280
Authorized Distributors
5
4
4
Capacitance
3.9 nF
3.9 nF
3.9 nF
Dielectric
-
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
450 V
450 V
450 V
Tolerance
-
5 %
5 %
Height
1.25 mm
1.25 mm
1.25 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Descriptions

Descriptions of TDK C2012C0G2W392J125AE provided by its distributors.

Cap Ceramic 0.0039uF 450V C0G 5% Pad SMD 0805 Soft Termination 125C T/R
450V 3.9nF null 卤5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Mlcc,0805,c0G,450V,3.9Nf,1.25Mm/Tape And Reel Rohs Compliant: Yes |Tdk C2012C0G2W392J125AE
Ceramic Capacitor, Multilayer, Ceramic, 450V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0039uF, Surface Mount, 0805
Multilayer Ceramic Chip Capacitors, Capacitance=3.9nF, LxWxT:2x1.25x1.25mm
CAP CER 3900PF 450V C0G/NP0 0805

Images

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos