TDK C2012C0G2W152K085AA

450V 1.5nF C0G 卤10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.183
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C2012C0G2W152K085AA.

IHS

Datasheet34 pages4 years ago

TDK

CAD Models

Download TDK C2012C0G2W152K085AA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (NOT RECOMMENDED FOR NEW DESIGN) (Last Updated: 3 years ago)

Related Parts

Mlcc,0805,c0G,50V,1.5Nf,0.6Mm/Tape And Reel Rohs Compliant: Yes |Tdk C2012C0G1H152K060AA
Yageo GroupC0805C152K5GACTU
Cap Ceramic 0.0015uF 50V C0G 10% Pad SMD 0805 125C Extreme Low ESR T/R
KYOCERA AVX08055A152KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1500pF C0G 0805 10% Tol
Cap Ceramic 0.0015uF 450V C0G 5% SMD 0805 125°C Punched Paper T/R
Multilayer Ceramic Capacitor, Grm Series, 1500 Pf, - 5%, C0G / Np0, 50 V, 0805 [2012 Metric] Rohs Compliant: Yes
0805 1500 pF 100 V ±5% Tolerance C0G/NP0 Multilayer Ceramic Capacitor

Descriptions

Descriptions of TDK C2012C0G2W152K085AA provided by its distributors.

450V 1.5nF C0G 卤10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Mlcc,0805,c0G,450V,1.5Nf,0.85Mm/Tape And Reel Rohs Compliant: Yes |Tdk C2012C0G2W152K085AA
Ceramic Capacitor, Multilayer, Ceramic, 450V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0015uF, Surface Mount, 0805
Multilayer Ceramic Chip Capacitors, Capacitance=1.5nF, LxWxT:2x1.25x0.85mm
EIA CASE SIZE: 0805, VOLTAGE: 450, CAP VALUE: 152, TOL: +/-10%, THICKNESS: 0.85 +/-0.15

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos