TDK C2012C0G1H152K060AA

Mlcc, 0805, c0G, 50V, 1.5Nf, 0.6Mm/Tape And Reel Rohs Compliant: Yes |Tdk C2012C0G1H152K060AA
$ 0.047
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C2012C0G1H152K060AA.

IHS

Datasheet57 pages3 years ago

TDK

Inventory History

3 month trend:
+0.00%

CAD Models

Download TDK C2012C0G1H152K060AA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2012-12-22
Lifecycle StatusNRND (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (NOT RECOMMENDED FOR NEW DESIGN) (Last Updated: 3 years ago)

Related Parts

100V 1.5nF C0G 卤10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0805 1.5 nF 50 V ±5% Tolerance C0G SMT Multilayer Ceramic Capacitor
Ceramic Capacitor, YES, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0015uF, Surface Mount, 2012M/0805
100V 1.5nF C0G 卤5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
100V 1.5nF C0G ±5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Mlcc,0805,c0G,250V,1.5Nf,0.85Mm/Tape And Reel Rohs Compliant: Yes |Tdk C2012C0G2E152K085AA

Descriptions

Descriptions of TDK C2012C0G1H152K060AA provided by its distributors.

Mlcc,0805,c0G,50V,1.5Nf,0.6Mm/Tape And Reel Rohs Compliant: Yes |Tdk C2012C0G1H152K060AA
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0015uF, Surface Mount, 0805
Multilayer Ceramic Chip Capacitors, Capacitance=1.5nF, LxWxT:2x1.25x0.6mm
EIA CASE SIZE: 0805, VOLTAGE: 50, CAP VALUE: 152, TOL: +/-10%, THICKNESS: 0.60 ± 0.15

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos