TDK C2012C0G2A562J125AA

Mlcc, 0805, c0G, 100V, 5.6Nf, 1.25Mm/Tape And Reel Rohs Compliant: Yes |Tdk C2012C0G2A562J125AA
$ 0.059
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C2012C0G2A562J125AA.

IHS

Datasheet34 pages4 years ago

TDK

Inventory History

3 month trend:
-20.07%

CAD Models

Download TDK C2012C0G2A562J125AA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.059
$ 0.068
Stock
43,672
49,534
Authorized Distributors
6
6
Capacitance
5.6 nF
5.6 nF
Dielectric
C0G
C0G
Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
Voltage Rating (DC)
100 V
100 V
Tolerance
5 %
5 %
Height
1.25 mm
1.25 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2013-06-26
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0056uF, Surface Mount, 0805
Cap Ceramic 0.0056uF 100V C0G 5% Pad SMD 0805 125C Automotive T/R
250V 5.6nF 卤5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0805 C 5.6NF CERAMIC MULTILAYER CAPACITOR, 200 V, +125DEGC, C0G DIELEC, +/-5%
KYOCERA AVX0805YA562JAT2A
0805 5.6 nF 16 V ±5 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
50V 5.6nF C0G ±5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of TDK C2012C0G2A562J125AA provided by its distributors.

Mlcc,0805,c0G,100V,5.6Nf,1.25Mm/Tape And Reel Rohs Compliant: Yes |Tdk C2012C0G2A562J125AA
Cap Ceramic 0.0056uF 100V C0G 5% SMD 0805 125°C Blister Plastic T/R
Avnet Japan
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0056uF, Surface Mount, 0805
Multilayer Ceramic Chip Capacitors, Capacitance=5.6nF, LxWxT:2x1.25x1.25mm
EIA CASE SIZE: 0805, VOLTAGE: 100, CAP VALUE: 562, TOL: +/-5%, THICKNESS: 1.25 +/-0.20

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos