
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 445-14324-1-ND | 5,934 | 1 | Cut Tape | ||||||||
| Avnet | C2012C0G1H682K060AA | 0 | 4K | 2d | ||||||||
| Worldway Electronics | C2012C0G1H682K060AA | 13,990 | 7 | Tape & Reel | 1h | |||||||
| UnikeyIC | C2012C0G1H682K060AA | 5,934 | 4K | Tape & Reel | 7h | |||||||
| Cytech Systems | C2012C0G1H682K060AA | 8,000 | 1d |
Download datasheets and manufacturer documentation for TDK C2012C0G1H682K060AA.
Download TDK C2012C0G1H682K060AA symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of TDK C2012C0G1H682K060AA provided by its distributors.
TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:
Download datasheets and manufacturer documentation for TDK C2012C0G1H682K060AA.