Murata GRM2195C1H682JA01J

Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.0068uF 50Volts C0G 5%
$ 0.046
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM2195C1H682JA01J.

TME

Datasheet3 pages4 years ago

Ciiva

Inventory History

3 month trend:
-0.33%

CAD Models

Download Murata GRM2195C1H682JA01J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.046
$ 0.04
$ 0.04
Stock
92,663
1,290,756
1,290,756
Authorized Distributors
6
6
6
Capacitance
6.8 nF
6.8 nF
6.8 nF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
5 %
5 %
5 %
Height
850 µm
850 µm
850 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2004-09-04
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Cap Ceramic 0.0068uF 50V C0G 5% Pad SMD 0805 125C T/R Automotive AEC-Q200
50V 6.8nF C0G 卤5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Mlcc,0805,c0G,50V,6.8Nf,0.6Mm/Tape And Reel Rohs Compliant: Yes |Tdk CGJ4C2C0G1H682J060AA
50V 6.8nF NP0 ±5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX08055A682KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 6800pF C0G 0805 10%

Descriptions

Descriptions of Murata GRM2195C1H682JA01J provided by its distributors.

Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.0068uF 50Volts C0G 5%
Ceramic Capacitor, YES, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0068uF, Surface Mount, 2012M/0805
6.8nF ¡À5% C0G(NP0) 50V 0805 2mm*1.25mm*1.45mm
CAP CER 6800PF 50V C0G/NP0 0805
0805 (2012Metric) GRM 50V 6800pF ±5% C0G NP0

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH