TDK C1608X8R2A682K080AA

C Series 0603 6.8 nF 100 V ±10 % Tolerance X8R SMT Multilayer Ceramic Capacitor
$ 0.033
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C1608X8R2A682K080AA.

IHS

Datasheet16 pages4 years ago

TDK

Newark

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download TDK C1608X8R2A682K080AA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.033
$ 0.035
$ 0.035
Stock
62,453
98,015
98,015
Authorized Distributors
2
6
6
Capacitance
6.8 nF
6.8 nF
6.8 nF
Dielectric
X8R
X8R
X8R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
10 %
10 %
10 %
Height
800 µm
800 µm
800 µm

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (NOT RECOMMENDED FOR NEW DESIGN) (Last Updated: 3 years ago)

Related Parts

KYOCERA AVX06035F682KAZ2A
0603 STD 6.8NF CERAMIC MULTILAYER CAP,50VDC,+150C, X8R DIELECTRIC,+/-10% SMD
50V 6.8nF X8R 卤10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 0.0068uF 100V X8R 10% Pad SMD 0603 150C Automotive T/R
KYOCERA AVX08055F682KAT2A
Multilayer Ceramic Capacitor, 6800 Pf, 10%, X8R, 50 V, 0805 [2012 Metric] Rohs Compliant: Yes
25V 6.8nF X8R 卤10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
CERAMIC CAPACITOR 0603 ceramic capacitor 15% ppm/C 10% 6.8nF

Descriptions

Descriptions of TDK C1608X8R2A682K080AA provided by its distributors.

C Series 0603 6.8 nF 100 V ±10 % Tolerance X8R SMT Multilayer Ceramic Capacitor
Multilayer Ceramic Chip Capacitors, Capacitance=6.8nF, LxWxT:1.6x0.8x0.8mm
Cap Ceramic 0.0068uF 100V X8R 10% Pad SMD 0603 150C T/R
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X8R, 15% TC, 0.0068uF, Surface Mount, 0603
CAPACITOR CERAMIC 6800PF 100V, X8R, 10%, 0603, FULL REEL
EIA CASE SIZE: 0603, VOLTAGE: 100, CAP VALUE: 6800, TOL: +/-10%, THICKNESS: 0.80 ± 0.10

Images

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos