
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TTI | C1608X7R0J225M080AB | 0 | 4K | Tape & Reel | 3d | |||||||
| Future Electronics | C1608X7R0J225M080AB | 0 | 4K | Tape & Reel | ||||||||
| Avnet | C1608X7R0J225M080AB | 0 | 4K | 3d | ||||||||
| Worldway Electronics | C1608X7R0J225M080AB | 25,897 | 7 | Tape & Reel | 15h | |||||||
| Fly-Wing Technology | C1608X7R0J225M080AB | 2,859 | 14h |
Download datasheets and manufacturer documentation for TDK C1608X7R0J225M080AB.
Download TDK C1608X7R0J225M080AB symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of TDK C1608X7R0J225M080AB provided by its distributors.
TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:
Download datasheets and manufacturer documentation for TDK C1608X7R0J225M080AB.