
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 445-14174-1-ND | 1,327 | 1 | Cut Tape | ||||||||
| Avnet | C1608X5R2A102M080AA | 0 | 4K | 11h | ||||||||
| Mouser | 810-C1608X5R2A102M8A | 700 | 1 | Tape & Reel | ||||||||
| Worldway Electronics | C1608X5R2A102M080AA | 12,242 | 7 | Tape & Reel | 4h | |||||||
| UnikeyIC | C1608X5R2A102M080AA | 1,327 | 545 | Tape & Reel | 10h |
Download datasheets and manufacturer documentation for TDK C1608X5R2A102M080AA.
Download TDK C1608X5R2A102M080AA symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of TDK C1608X5R2A102M080AA provided by its distributors.
TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:
Download datasheets and manufacturer documentation for TDK C1608X5R2A102M080AA.