What’s new: Find the right parts faster with our redesigned experience

Learn more

TDK C1005X5R1H102M050BA

50V 1nF X5R 卤20% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.012
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C1005X5R1H102M050BA.

IHS

Datasheet57 pages3 years ago

TDK

Inventory History

3 month trend:
-0.03%

CAD Models

Download TDK C1005X5R1H102M050BA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.012
$ 0.012
$ 0.012
Stock
97,096
142,497
142,497
Authorized Distributors
3
3
3
Capacitance
1 nF
1 nF
1 nF
Dielectric
X5R
X5R
X5R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
Height
500 µm
500 µm
500 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2012-08-21
Lifecycle StatusNRND (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (NOT RECOMMENDED FOR NEW DESIGN) (Last Updated: 3 years ago)

Related Parts

TAIYO YUDENUMK105BJ102MV-F
Cap ,mlcc ,0402,50V ,x7R,1000Pf20% Rohs Compliant: Yes |Taiyo Yuden UMK105BJ102MV-F
50V 1nF X5R 卤20% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
50V 1nF X5R ±10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENUMK105BJ102KVHF
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1000pF 50V X5R +/-10% 0402 AEC-Q200
0402 1 nF 25 V ±10% Tolerance X5R SMT Multilayer Ceramic Capacitor
10V 1nF X5R ±10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of TDK C1005X5R1H102M050BA provided by its distributors.

50V 1nF X5R 卤20% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.001uF, Surface Mount, 0402
Multilayer Ceramic Chip Capacitors, Capacitance=1nF, LxWxT:1x0.5x0.5mm
Mlcc,0402,x5R,50V,1Nf,0.5Mm/Tape And Reel Rohs Compliant: Yes |Tdk C1005X5R1H102M050BA
Cap Ceramic 0.001uF 50V X5R 20% Pad SMD 0402 85C Low ESR T/R
EIA CASE SIZE: 0402, VOLTAGE: 50, CAP VALUE: 102, TOL: +/-20%, THICKNESS: 0.50 ± 0.05

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos