TDK C1608X5R1V105M080AB

Ceramic Capacitor, Multilayer, Ceramic, 35V, 20% +Tol, 20% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0603
$ 0.043
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C1608X5R1V105M080AB.

IHS

Datasheet57 pages3 years ago

TDK

Inventory History

3 month trend:
-0.18%

CAD Models

Download TDK C1608X5R1V105M080AB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.043
$ 0.046
$ 0.046
Stock
56,882
91,210
91,210
Authorized Distributors
2
6
6
Capacitance
1 µF
1 µF
1 µF
Dielectric
X5R
X5R
X5R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
Height
800 µm
800 µm
800 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2012-08-21
Lifecycle StatusNRND (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (NOT RECOMMENDED FOR NEW DESIGN) (Last Updated: 3 years ago)

Related Parts

Cap, Aec-Q200, 1Uf, 25V, Mlcc, 0603 Rohs Compliant: Yes |Tdk CGA3E3X5R1E105M080AB
35V 1uF X5R 卤20% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 1uF 10V X5R 20% Pad SMD 0603 85C T/R
KYOCERA AVX06033D105MAT2A
0603 1000NF CERAMIC MULTILAYER CAPACITOR, 25 VDC, +85DEGC, X5R DIELEC, +/-20%
Samsung Electro-MechanicsCL10A105MQ8NNNC
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0603
0603 (1608Metric) CERAMIC CAPACITOR GRM 16V 1muF ±20% X5R

Descriptions

Descriptions of TDK C1608X5R1V105M080AB provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 35V, 20% +Tol, 20% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0603
Multilayer Ceramic Chip Capacitors, Capacitance=1μF, LxWxT:1.6x0.8x0.8mm
Mlcc,0603,x5R,35V,1Μf,0.8Mm/Tape And Reel Rohs Compliant: Yes |Tdk C1608X5R1V105M080AB
Cap Ceramic 1uF 35V X5R 20% Pad SMD 0603 85C T/R
EIA CASE SIZE: 0603, VOLTAGE: 35, CAP VALUE: 1000000, TOL: +/-20%, THICKNESS: 0.80 ± 0.10

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos