TDK C1608X5R1C105M080AA

Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0603
$ 0.026
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C1608X5R1C105M080AA.

IHS

Datasheet57 pages3 years ago

TDK

Newark

Electro Sonic

Inventory History

3 month trend:
-19.78%

CAD Models

Download TDK C1608X5R1C105M080AA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.026
$ 0.022
$ 0.022
Stock
166,769
440,522
440,522
Authorized Distributors
4
6
6
Capacitance
1 µF
1 µF
1 µF
Dielectric
X5R
X5R
X5R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
Height
800 µm
800 µm
800 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2012-08-21
Lifecycle StatusNRND (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (NOT RECOMMENDED FOR NEW DESIGN) (Last Updated: 3 years ago)

Related Parts

0603 (1608Metric) CERAMIC CAPACITOR GRM 16V 1muF ±20% X5R
Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0603
Cap Ceramic 1uF 10V X5R 20% Pad SMD 0603 85C T/R
TAIYO YUDENEMK107BJ105MA-T
Multilayer Ceramic Capacitors (High dielectric type), 16V, 1 uF, ± 20 %, 0603, X5R, RoHS
Samsung Electro-MechanicsCL10A105MQ8NNNC
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0603
0603 (1608Metric) CERAMIC CAPACITOR GRM 10V 1muF ±20% X5R

Descriptions

Descriptions of TDK C1608X5R1C105M080AA provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0603
Multilayer Ceramic Chip Capacitors, Capacitance=1μF, LxWxT:1.6x0.8x0.8mm
Cap Ceramic 1uF 16V X5R 20% Pad SMD 0603 85°C T/R
EIA CASE SIZE: 0603, VOLTAGE: 16, CAP VALUE: 1000000, TOL: +/-20%, THICKNESS: 0.80 ± 0.10
Capacitor Ceramic, 1Uf, 16V, X5R, 20%, 0603, Full Reel; Capacitance:1Μf; Voltage(Dc):16V; Capacitor Case/Package:0603 [1608 Metric]; Capacitance Tolerance:± 20%; Dielectric Characteristic:X5R; Product Range:C Series; Msl:- Rohs Compliant: Yes |Tdk C1608X5R1C105M080AA.

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • C1608X5R1C105M080AA.