TDK C1608NP02A090D080AA

100V 9pF NP0 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.047
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C1608NP02A090D080AA.

IHS

Datasheet16 pages4 years ago

TDK

Inventory History

3 month trend:
-21.47%

CAD Models

Download TDK C1608NP02A090D080AA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.047
$ 0.046
Stock
32,213
81,697
Authorized Distributors
4
6
Capacitance
9 pF
9 pF
Dielectric
C0G
C0G
Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
Voltage Rating (DC)
100 V
100 V
Tolerance
-
-
Height
800 µm
800 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2012-11-19
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

CGA 0603 (1608Metric) Ceramic Capacitor 0.063Lx0.031W 1.60mmx0.80mm C0G NP0 ±0.5pF 9pF
100V 9pF C0G 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 9pF 100V C0G 0.5pF SMD 0603 150°C Punched Paper T/R
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 9.0pF 100volts C0G +/-0.5pF
CAP CER 9PF 50V C0G/NP0 0603 / 9 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
0603 9 pF 50 V ±0.5 pF Tolerance C0G/NP0 Multilayer Ceramic Capacitor

Descriptions

Descriptions of TDK C1608NP02A090D080AA provided by its distributors.

100V 9pF NP0 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Mlcc,0603,np0,100V,9Pf,0.8Mm/Tape And Reel Rohs Compliant: Yes |Tdk C1608NP02A090D080AA
Multilayer Ceramic Chip Capacitors, Capacitance=9pF, LxWxT:1.6x0.8x0.8mm
EIA CASE SIZE: 0603, VOLTAGE: 100, CAP VALUE: 090, TOL: +/-0.50PF, THICKNESS: 0.80 ± 0.10
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5.5556% +Tol, 5.5556% -Tol, C0G, 30ppm/Cel TC, 0.000009uF, Surface Mount, 0603

Images

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos