
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 445-11200-1-ND | 5,276 | 1 | Cut Tape | ||||||||
| Mouser | 810-C1608JB1A105M08C | 2,379 | 1 | Tape & Reel | ||||||||
| Worldway Electronics | C1608JB1A105M080AC | 14,099 | 7 | Tape & Reel | 1h | |||||||
| Hi-Tech Circuit Group Ltd. | C1608JB1A105M080AC | 21,894 | 2d | |||||||||
| UnikeyIC | C1608JB1A105M080AC | 5,276 | 4K | Tape & Reel | 2h |
Download datasheets and manufacturer documentation for TDK C1608JB1A105M080AC.
Download TDK C1608JB1A105M080AC symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of TDK C1608JB1A105M080AC provided by its distributors.
TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:
Download datasheets and manufacturer documentation for TDK C1608JB1A105M080AC.