TDK C1608C0G2E151J080AA

CAPACITOR CERAMIC 150PF 250V, C0G, 5%, 0603; Product Range: TDK - C Series; Capac
$ 0.036
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C1608C0G2E151J080AA.

IHS

Datasheet34 pages4 years ago

TDK

element14 APAC

Newark

Future Electronics

Inventory History

3 month trend:
+0.59%

CAD Models

Download TDK C1608C0G2E151J080AA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.036
$ 0.026
$ 0.026
Stock
390,232
167,574
167,574
Authorized Distributors
6
6
6
Capacitance
150 pF
150 pF
150 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
250 V
250 V
250 V
Tolerance
5 %
5 %
5 %
Height
800 µm
800 µm
800 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2012-11-19
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

CGA Series 0603 150 pF 250 V ±5% Tolerance C0G Multilayer Ceramic Capacitor
Surface Mount Ceramic Multilayer Capacitor 150pF 5% C0G 50V 0603 Paper T/R
0603 150 pF 50V ±5 % Tolerance C0G SMT Multilayer Ceramic Capacitor
CAP CER 150PF 50V C0G/NP0 0603 / 150 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Cap Ceramic 150pF 100V C0G 5% Pad SMD 0603 125C T/R Automotive AEC-Q200
Samsung Electro-MechanicsCL10C151JB8NNNC
50V 150pF C0G 卤5% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of TDK C1608C0G2E151J080AA provided by its distributors.

CAPACITOR CERAMIC 150PF 250V, C0G, 5%, 0603; Product Range:TDK - C Series; Capac
250V 150pF C0G 卤5% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
C Series 0603 150 pF 250 V ±5 % Tolerance C0G SMT Multilayer Ceramic Capacitor
Cap Ceramic 150pF 250V C0G 5% Pad SMD 0603 125C T/R
Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Surface Mount, 0603
Multilayer Ceramic Chip Capacitors, Capacitance=150pF, LxWxT:1.6x0.8x0.8mm
EIA CASE SIZE: 0603, VOLTAGE: 250, CAP VALUE: 150, TOL: +/-5%, THICKNESS: 0.80 ± 0.10

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • C1608C0G2E151J080AA.