TDK C1608C0G2A020C080AA

100V 2pF C0G 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.035
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C1608C0G2A020C080AA.

IHS

Datasheet34 pages4 years ago

TDK

Future Electronics

Inventory History

3 month trend:
-0.63%

CAD Models

Download TDK C1608C0G2A020C080AA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.035
$ 0.036
$ 0.036
Stock
44,926
79,171
79,171
Authorized Distributors
6
6
6
Capacitance
2 pF
2 pF
2 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
-
-
-
Height
800 µm
800 µm
800 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2012-11-19
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Cap Ceramic 2pF 100V C0G 0.25pF Pad SMD 0603 125C Automotive T/R
Cap Ceramic 2pF 100V C0G 0.25pF SMD 0603 150°C Punched Paper T/R
100V 2pF NP0 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 2.0pF 100volts C0G +/-0.25pF
Samsung Electro-MechanicsCL10C020BB8NNNC
CAP CER 2PF 50V C0G/NP0 0603 / 2 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
0603 2 pF 50V ±0.25 pF Tolerance C0G SMT Multilayer Ceramic Capacitor

Descriptions

Descriptions of TDK C1608C0G2A020C080AA provided by its distributors.

100V 2pF C0G 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Mlcc,0603,c0G,100V,2Pf,0.8Mm/Tape And Reel Rohs Compliant: Yes |Tdk C1608C0G2A020C080AA
Multilayer Ceramic Chip Capacitors, Capacitance=2pF, LxWxT:1.6x0.8x0.8mm
Ceramic Capacitor, Multilayer, Ceramic, 100V, 12.5% +Tol, 12.5% -Tol, C0G, 30ppm/Cel TC, 2e-06uF, Surface Mount, 0603
EIA CASE SIZE: 0603, VOLTAGE: 100, CAP VALUE: 020, TOL: +/-0.25PF, THICKNESS: 0.80 ± 0.10

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos