TDK C1608C0G1H682K080AA

Mlcc, 0603, c0G, 50V, 6.8Nf, 0.8Mm/Tape And Reel Rohs Compliant: Yes |Tdk C1608C0G1H682K080AA
$ 0.07
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C1608C0G1H682K080AA.

IHS

Datasheet57 pages3 years ago

TDK

Future Electronics

Inventory History

3 month trend:
-14.29%

CAD Models

Download TDK C1608C0G1H682K080AA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.07
$ 0.097
$ 0.097
Stock
39,160
41,274
41,274
Authorized Distributors
4
6
6
Capacitance
6.8 nF
6.8 nF
6.8 nF
Dielectric
C0G
-
-
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
-
-
Height
800 µm
800 µm
800 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2012-12-22
Lifecycle StatusNRND (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (NOT RECOMMENDED FOR NEW DESIGN) (Last Updated: 3 years ago)

Related Parts

Mlcc,0603,c0G,100V,6.8Nf,0.8Mm/Tape And Reel Rohs Compliant: Yes |Tdk C1608C0G2A682K080AC
Yageo GroupC0603C682K3GACTU
Cap Ceramic 0.0068uF 25V C0G 10% Pad SMD 0603 125C T/R
50V 6.8nF C0G ±5% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupC0603C682J5GACTU
0603 C 6.8NF CERAMIC MULTILAYER CAPACITOR, 50 V, +125DEGC, C0G DIELECTRIC, +/-5%
Cap Ceramic 0.0068uF 50V C0G 5% Pad SMD 0603 125C Low ESR Automotive T/R
Yageo GroupC0603C682J3GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 6800pF C0G 0603 5%

Descriptions

Descriptions of TDK C1608C0G1H682K080AA provided by its distributors.

Mlcc,0603,c0G,50V,6.8Nf,0.8Mm/Tape And Reel Rohs Compliant: Yes |Tdk C1608C0G1H682K080AA
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0068uF, Surface Mount, 0603
Multilayer Ceramic Chip Capacitors, Capacitance=6.8nF, LxWxT:1.6x0.8x0.8mm
Multilayer Ceramic Capacitors 6800PF 50V C0G 0603
EIA CASE SIZE: 0603, VOLTAGE: 50, CAP VALUE: 682, TOL: +/-10%, THICKNESS: 0.80 ± 0.10

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos