TDK C1608C0G1H470F080AA

C Series 0603 47 pF 50 V ±1 % Tolerance C0G SMT Multilayer Ceramic Capacitor
$ 0.079
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C1608C0G1H470F080AA.

IHS

Datasheet57 pages3 years ago

TDK

Future Electronics

Inventory History

3 month trend:
+2.14%

CAD Models

Download TDK C1608C0G1H470F080AA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.079
$ 0.037
$ 0.037
Stock
144,543
4,275,671
4,275,671
Authorized Distributors
4
6
6
Capacitance
47 pF
47 pF
47 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
1 %
1 %
1 %
Height
800 µm
800 µm
800 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2012-12-22
Lifecycle StatusNRND (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (NOT RECOMMENDED FOR NEW DESIGN) (Last Updated: 3 years ago)

Related Parts

0603 47 pF 50 V ±1% Tolerance C0G SMT Multilayer Ceramic Capacitor
CAP CER 47PF 50V C0G/NP0 0603 / 47 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Samsung Electro-MechanicsCL10C470FB8NNNC
50V 47pF C0G 卤1% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0603 47 pF 100 V ±1 % Tolerance C0G/NP0 Multilayer Ceramic Capacitor
Samsung Electro-MechanicsCL10C470FB81PNC
50V 47pF C0G 卤1% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX06035A470FAT2A
0603 47 pF 50 V ±1% Tolerance C0G/NP0 Surface Mount Multilayer Ceramic Capacitor

Descriptions

Descriptions of TDK C1608C0G1H470F080AA provided by its distributors.

C Series 0603 47 pF 50 V ±1 % Tolerance C0G SMT Multilayer Ceramic Capacitor
Mlcc,0603,c0G,50V,47Pf,0.8Mm/Tape And Reel Rohs Compliant: Yes |Tdk C1608C0G1H470F080AA
Cap Ceramic 47pF 50V C0G 1% Pad SMD 0603 125C T/R
Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 4.7e-05uF, Surface Mount, 0603
Multilayer Ceramic Chip Capacitors, Capacitance=47pF, LxWxT:1.6x0.8x0.8mm
EIA CASE SIZE: 0603, VOLTAGE: 50, CAP VALUE: 47, TOL: +/-1%, THICKNESS: 0.80 ± 0.10

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos