TDK C1608C0G1H080D080AA

C Series 0603 8 pF 50 V ±0.5 pF Tolerance C0G SMT Multilayer Ceramic Capacitor
$ 0.022
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C1608C0G1H080D080AA.

IHS

Datasheet57 pages3 years ago

TDK

Newark

element14 APAC

Future Electronics

Inventory History

3 month trend:
+12.34%

CAD Models

Download TDK C1608C0G1H080D080AA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.022
$ 0.033
$ 0.033
Stock
440,934
1,846,236
1,846,236
Authorized Distributors
6
6
6
Capacitance
8 pF
8 pF
8 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
-
-
-
Height
800 µm
800 µm
800 µm

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (NOT RECOMMENDED FOR NEW DESIGN) (Last Updated: 3 years ago)

Related Parts

0603 8 pF 50 V ±0.5 pF Tolerance C0G SMT Multilayer Ceramic Capacitor
Samsung Electro-MechanicsCL10C080DB8NCNC
Cap Ceramic 8pF 50V C0G 0.5pF SMD 0603 125°C Cardboard T/R
50V 8pF C0G 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0603 8 pF 50 V ±0.5 pF Tolerance NP0 SMT Multilayer Ceramic Capacitor
50V 8pF C0G 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL10C080DB8NNNC
Multilayer Ceramic Capacitor, 8 pF, 50 V, ± 0.5pF, C0G (NP0), 0603 [1608 Metric]

Descriptions

Descriptions of TDK C1608C0G1H080D080AA provided by its distributors.

C Series 0603 8 pF 50 V ±0.5 pF Tolerance C0G SMT Multilayer Ceramic Capacitor
CERAMIC CAPACITOR, 8PF, 50V, C0G, 0603, FULL REEL
Cap Ceramic 8pF 50V C0G 0.5pF Pad SMD 0603 125C Low ESR T/R
Multilayer Ceramic Chip Capacitors, Capacitance=8pF, LxWxT:1.6x0.8x0.8mm
Cap Ceramic 8pF 50V C0G 0.5pF SMD 0603 125°C T/R
Avnet Japan
MULTILAYER CERAMIC CHIP CAPACITOR Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.25% +Tol, 6.25% -Tol, C0G, 30ppm/Cel TC, 0.000008uF, Surface Mount, 0603
EIA CASE SIZE: 0603, VOLTAGE: 50, CAP VALUE: 8, TOL: +/-0.50PF, THICKNESS: 0.80 ± 0.10
CAP, 8PF, 50V, C0G/NP0, 0603; Capacitance: 8pF; Voltage Rating: 50V; Ceramic Capacitor Case: 0603 [1608 Metric]; Capacitance Tolerance: ± 0.5pF; Dielectric Characteristic: C0G / NP0; Product Range: C Series TDK; Operating Temp

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • C1608C0G1H080D(080AA)
  • C1608C0G1H080D080AA.