TDK C1608C0G1H080C080AA

Capacitor Ceramic 8PF 50V, C0G/NP0, 0.25PF, 0603, Full Reel
$ 0.004
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C1608C0G1H080C080AA.

IHS

Datasheet57 pages3 years ago

TDK

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download TDK C1608C0G1H080C080AA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.004
$ 0.03
$ 0.03
Stock
15,306
886,643
886,643
Authorized Distributors
2
6
6
Capacitance
8 pF
8 pF
8 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
-
-
-
Height
800 µm
800 µm
800 µm

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (NOT RECOMMENDED FOR NEW DESIGN) (Last Updated: 3 years ago)

Related Parts

50V 8pF C0G 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0603 8 pF 50 V ±0.5 pF Tolerance C0G SMT Multilayer Ceramic Capacitor
0603 8 pF 50 V ±0.5 pF Tolerance NP0 SMT Multilayer Ceramic Capacitor
50V 8pF C0G 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL10C080DB8NCNC
Cap Ceramic 8pF 50V C0G 0.5pF SMD 0603 125°C Cardboard T/R
Yageo GroupCBR06C809B5GAC
Cap Ceramic 8pF 50V C0G 0.1pF Pad SMD 0603 125C Medical T/R

Descriptions

Descriptions of TDK C1608C0G1H080C080AA provided by its distributors.

CAPACITOR CERAMIC 8PF 50V, C0G/NP0, 0.25pF, 0603, FULL REEL
Cap Ceramic 8pF 50V C0G 0.25pF SMD 0603 125°C T/R
Multilayer Ceramic Chip Capacitors, Capacitance=8pF, LxWxT:1.6x0.8x0.8mm
Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.13% +Tol, 3.13% -Tol, C0G, 30ppm/Cel TC, 0.000008uF, Surface Mount, 0603
50V 8pF Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
EIA CASE SIZE: 0603, VOLTAGE: 50, CAP VALUE: 8, TOL: +/-0.25PF, THICKNESS: 0.80 ± 0.10
CAP, 8PF, 50V, C0G/NP0, 0603; Capacitance:8pF; Voltage Rating:50V; Ceramic Capacitor Case:0603 [1608 Metric]; Capacitance Tolerance:± 0.25pF; Dielectric Characteristic:C0G / NP0; Product Range:C Series TDK; Operating Temperature Min:-55°C; Operating Temperature Max:125°C; Automotive Qualification Standard:-; MSL:-; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos