
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | C1005X8R2A471M050BA | 0 | 10K | 22h | ||||||||
| Worldway Electronics | C1005X8R2A471M050BA | 10,678 | 7 | Tape & Reel | 20h | |||||||
| QUARKTWIN TECHNOLOGY LTD | C1005X8R2A471M050BA | Contact | >1wk | |||||||||
| EIS COMPONENTS | C1005X8R2A471M050BA | Contact | 1 | Box | 7d | |||||||
| SD Chips | C1005X8R2A471M050BA | Contact | >1wk |
Download datasheets and manufacturer documentation for TDK C1005X8R2A471M050BA.
Download TDK C1005X8R2A471M050BA symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download | ||
SymbolFootprint | Download |
Descriptions of TDK C1005X8R2A471M050BA provided by its distributors.
TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:
Download datasheets and manufacturer documentation for TDK C1005X8R2A471M050BA.