TDK C1005X7R1E104K050BB

C Series 0402 0.1 uF 25 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor
$ 0.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C1005X7R1E104K050BB.

Newark

Datasheet57 pages3 years ago
Datasheet55 pages9 years ago
Datasheet55 pages13 years ago
Datasheet55 pages12 years ago
Datasheet55 pages12 years ago

Upverter

TDK

element14 APAC

TME

Inventory History

3 month trend:
-40.74%

CAD Models

Download TDK C1005X7R1E104K050BB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.02
$ 0.005
$ 0.005
Stock
4,808,378
145,441,055
145,441,055
Authorized Distributors
6
6
6
Capacitance
100 nF
100 nF
100 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
10 %
10 %
10 %
Height
500 µm
500 µm
500 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2012-08-21
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

25V 100nF X7R ±10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0402 0.1 uF 25 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor
25V 100nF X7R ±10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
25V 100nF X7R 卤10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
10V 100nF X7R ±10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupC0402C104K9RACTU
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402

Descriptions

Descriptions of TDK C1005X7R1E104K050BB provided by its distributors.

C Series 0402 0.1 uF 25 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor
Ceramic capacitor, 100 nF, 25 V (DC), ±10 %, SMD 0402, X7R, C1005X7R1E104K050BB
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402
Cap Ceramic 0.1uF 25V X7R 10% Pad SMD 0402 125C Low ESR T/R
Multilayer Ceramic Chip Capacitors, Capacitance=0.1μF, LxWxT:1x0.5x0.5mm
CERAMIC CAPACITOR, 0.1UF, 25V, X7R, 0402
Cap Ceramic 0.1uF 25V X7R 10% SMD 0402 125°C T/R
Avnet Japan
Chip Capacitor (MLCC) 0402 100nF ±10% 25V X7R
EIA CASE SIZE: 0402, VOLTAGE: 25, CAP VALUE: 100000, TOL: +/-10%, THICKNESS: 0.50 ± 0.05
Ceramic Capacitor, 0.1Uf, 25V, X7R, 10%, 0402, Full Reel; Capacitance:0.1Μf; Voltage(Dc):25V; Capacitor Case/Package:0402 [1005 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7R; Product Range:C Series Rohs Compliant: Yes |Tdk C1005X7R1E104K050BB.

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • C1005X7R1E104K050BB.