TDK C1005X7R1C224K050BC

16V 220nF X7R 卤10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.031
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C1005X7R1C224K050BC.

TME

Datasheet57 pages3 years ago
Datasheet19 pages3 years ago
Datasheet34 pages4 years ago

TDK

Newark

element14 APAC

Future Electronics

Inventory History

3 month trend:
-17.57%

CAD Models

Download TDK C1005X7R1C224K050BC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.031
$ 0.015
$ 0.015
Stock
21,033,063
13,706,815
13,706,815
Authorized Distributors
6
6
6
Capacitance
220 nF
220 nF
220 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
10 %
10 %
10 %
Height
500 µm
500 µm
500 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2012-08-21
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

TAIYO YUDENEMK105B7224KV-FR
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.22uF 16V X7R +/-10% 0402 Gen Purp
16V 220nF X7R ±10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
16V 220nF X7R ±10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL05B224KO5NNNC
16V 220nF X7R 卤10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENJMK105B7224KV-F
0402 0.22 uF 6.3 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor
10V 220nF X7R ±10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of TDK C1005X7R1C224K050BC provided by its distributors.

16V 220nF X7R 卤10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 0.22uF 16V X7R 10% Pad SMD 0402 125°C Low ESR T/R / CAP CER 0.22UF 16V X7R 0402
C Series 0402 0.22 uF 16 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor
Ceramic capacitor, 220 nF, 16 V (DC), ±10 %, SMD 0402, X7R, C1005X7R1C224K050BC
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0402
CERAMIC CAPACITOR, 0.22UF, 16V, X7R, 0402, FULL REEL
Multilayer Ceramic Chip Capacitors, Capacitance=0.22μF, LxWxT:1x0.5x0.5mm
CAPACITOR, MLCC, X7R, 0.22UF, 16V, 0402
EIA CASE SIZE: 0402, VOLTAGE: 16, CAP VALUE: 220000, TOL: +/-10%, THICKNESS: 0.50 ± 0.05
CERAMIC CAPACITOR, 0.22UF, 16V, X7R, 040

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • C1005X7R1C224K(050BC)
  • C1005X7R1C224K050BC.