Descriptions of TDK C1005X5R1V105K050BC provided by its distributors.
35V 1uF X5R 卤10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
C Series 0402 1 uF 35 V ±10 % Tolerance X5R SMT Multilayer Ceramic Capacitor
Ceramic capacitor, 1 µF, 35 V (DC), ±10 %, SMD 0402, X5R, C1005X5R1V105K050BC
Ceramic Capacitor, Multilayer, Ceramic, 35V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0402
Multilayer Ceramic Chip Capacitors, Capacitance=1μF, LxWxT:1x0.5x0.5mm
Cap Ceramic 1uF 35V X5R 10% Pad SMD 0402 85C T/R
EIA CASE SIZE: 0402, VOLTAGE: 35, CAP VALUE: 1000000, TOL: +/-10%, THICKNESS: 0.50 +/-0.05
Cap Ceramic 1uF 35V X5R 10% SMD 0402 85°C Punched Paper T/R
Avnet Japan
CAP, 1µF, 35V, 10%, X5R, 0402; Capacitance:1µF; Voltage Rating:35V; Ceramic Capacitor Case:0402 [1005 Metric]; Capacitance Tolerance:± 10%;
Capacitor Ceramic, 1Uf, 35V, X5R, 10%, 0402, Full Reel; Capacitance:1Μf; Voltage(Dc):35V; Capacitor Case/Package:0402 [1005 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X5R; Product Range:C Series Rohs Compliant: Yes |Tdk C1005X5R1V105K050BC.