
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | C1005X5R1H104K050BB | 40,000 | 10K | 13h | ||||||||
| Newark | C1005X5R1H104K050BB | 90,230 | 1 | Cut Tape | ||||||||
| CoreStaff | ST66239681 | 7,439 | 1 | 6h | ||||||||
| Future Electronics | C1005X5R1H104K050BB | 3,790,000 | 10K | Tape & Reel | ||||||||
| Arrow Electronics | C1005X5R1H104K050BB | 16 | 16 |
Download TDK C1005X5R1H104K050BB symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of TDK C1005X5R1H104K050BB provided by its distributors.
TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names: