TDK C1005X5R1C333M050BA

Cap Ceramic 0.033uF 16V X5R 20% SMD 0402 85°C Punched Paper T/R
$ 0.024
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C1005X5R1C333M050BA.

IHS

Datasheet57 pages3 years ago

TDK

Inventory History

3 month trend:
+0.00%

CAD Models

Download TDK C1005X5R1C333M050BA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.024
$ 0.013
Stock
34,812
158,662
Authorized Distributors
1
6
Capacitance
33 nF
33 nF
Dielectric
X5R
X5R
Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
Voltage Rating (DC)
16 V
16 V
Tolerance
20 %
20 %
Height
500 µm
500 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2013-02-27
Lifecycle StatusNRND (Last Updated: 3 years ago)
LTB Date2018-12-31
LTD Date2018-12-31
Manufacturer Lifecycle StatusPRODUCTION (NOT RECOMMENDED FOR NEW DESIGN) (Last Updated: 3 years ago)

Related Parts

16V 33nF X7R ±20% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
16V 33nF X5R 卤20% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
16V 33nF X7R 卤20% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 0.033uF 16V JB 20% SMD 0402 85°C Punched Paper T/R
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.033uF, Surface Mount, 0402M/01005
0402 (1005Metric) CERAMIC CAPACITOR GRM 50V 0.033muF ±20% X5R

Descriptions

Descriptions of TDK C1005X5R1C333M050BA provided by its distributors.

Cap Ceramic 0.033uF 16V X5R 20% SMD 0402 85°C Punched Paper T/R
Multilayer Ceramic Chip Capacitors, Capacitance=33nF, LxWxT:1x0.5x0.5mm
Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.033uF, Surface Mount, 0402
EIA CASE SIZE: 0402, VOLTAGE: 16, CAP VALUE: 333, TOL: +/-20%, THICKNESS: 0.50 ± 0.05
General Purpose MLCC, 0402, X5R, 16V, 0.033 F, 20%, 0.50mm

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos