TDK C1005X5R1C153K050BA

Cap Ceramic 0.015uF 16V X5R 10% SMD 0402 85°C Punched Paper T/R
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C1005X5R1C153K050BA.

IHS

Datasheet57 pages3 years ago

TDK

CAD Models

Download TDK C1005X5R1C153K050BA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.003
Stock
29,689
295,880
Authorized Distributors
0
6
Capacitance
15 nF
15 nF
Dielectric
X5R
X5R
Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
Voltage Rating (DC)
16 V
16 V
Tolerance
10 %
10 %
Height
500 µm
500 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2013-02-27
Lifecycle StatusNRND (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (NOT RECOMMENDED FOR NEW DESIGN) (Last Updated: 3 years ago)

Related Parts

TAIYO YUDENTMK105BJ153KV-F
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 25VDC 0.015uF 10% X5R
25V 15nF X5R 卤10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupC0402C153K9PACTU
SMD Comm X5R 0402 (1005Metric) Ceramic Capacitor 0.039Lx0.020W 1.00mmx0.50mm X5R ±10% 0.015muF
Multilayer Ceramic Capacitors Mlcc - Smd/Smt Cga 0402 35V 0.015Uf X5R 10% Aec-Q200
25V 15nF X5R 卤20% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of TDK C1005X5R1C153K050BA provided by its distributors.

Cap Ceramic 0.015uF 16V X5R 10% SMD 0402 85°C Punched Paper T/R
Multilayer Ceramic Chip Capacitors, Capacitance=15nF, LxWxT:1x0.5x0.5mm
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.015uF, Surface Mount, 0402
EIA CASE SIZE: 0402, VOLTAGE: 16, CAP VALUE: 153, TOL: +/-10%, THICKNESS: 0.50 ± 0.05
Cap .015Uf 16Vdc X5R 10% Smd 0402 Rohs Compliant: Yes

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • C1005X5R1C153K050BA.