
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Verical | C1005X5R1A475M050BC | 20,000 | 10K | |||||||||
| Arrow Electronics | C1005X5R1A475M050BC | 3,719 | 1 | |||||||||
| DigiKey | 445-8023-1-ND | 49,494 | 1 | Cut Tape | ||||||||
| TME | C1005X5R1A475MBC | 10,904 | 1 | 7h | ||||||||
| TTI | C1005X5R1A475M050BC | 0 | 10K | Tape & Reel | 9h |
Download datasheets and manufacturer documentation for TDK C1005X5R1A475M050BC.
Download TDK C1005X5R1A475M050BC symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of TDK C1005X5R1A475M050BC provided by its distributors.
TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:
Download datasheets and manufacturer documentation for TDK C1005X5R1A475M050BC.