TDK C1005X5R1A475K050BC

Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.1uF, 0402
$ 0.074
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C1005X5R1A475K050BC.

Newark

Datasheet57 pages3 years ago
Datasheet55 pages9 years ago

Upverter

ODG (Origin Data Global)

TME

Future Electronics

Inventory History

3 month trend:
+12.66%

CAD Models

Download TDK C1005X5R1A475K050BC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.074
$ 0.007
$ 0.007
Stock
2,732,861
103,613,410
103,613,410
Authorized Distributors
6
6
6
Capacitance
4.7 µF
1 µF
1 µF
Dielectric
X5R
X5R
X5R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
10 %
10 %
10 %
Height
500 µm
500 µm
500 µm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2012-12-22
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Samsung Electro-MechanicsCL05A475KP5NRNC
10V 4.7uF X5R 卤10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
6.3V 4.7uF X5R 卤10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL05A475KQ5NRNC
6.3V 4.7uF X5R 卤10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 4.7uF 6.3V X5R 10% Pad SMD 0402 85C T/R
10V 4.7uF X5R ±20% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENLMK105BBJ475MVLF
CAP CER 4.7UF 10V X5R 0402 / High Value Multilayer Ceramic Capacitors (High dielectric type)

Descriptions

Descriptions of TDK C1005X5R1A475K050BC provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.1uF, 0402
C Series 0402 4.7 uF 10 V ±10 % Tolerance X5R SMT Multilayer Ceramic Capacitor
Multilayer Ceramic Chip Capacitors, Capacitance=4.7μF, LxWxT:1x0.5x0.5mm
EIA CASE SIZE: 0402, VOLTAGE: 10, CAP VALUE: 475, TOL: +/-10%, THICKNESS: 0.50 +0.15,-0.10
Cap Ceramic 4.7uF 10V X5R 10% SMD 0402 85°C Punched Paper T/R
Avnet Japan
Cap Ceramic 4.7uF 10V X5R 10% Pad SMD 0402 85C Low ESR T/R
CAP, 4.7µF, 10V, 10%, X5R, 0402; Capacitance:4.7µF; Voltage Rating:10V; Ceramic Capacitor Case:0402 [1005 Metric]; Capacitance Tolerance:± 10%;
Capacitance:4.7Μf; Voltage(Dc):10V; Capacitor Case/Package:0402 [1005 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X5R; Product Range:C Series; Product Length:1.02Mm; Product Width:0.5Mm; Qualification:- Rohs Compliant: Yes |Tdk C1005X5R1A475K050BC.
Capacitance uF = 4.7 / Rated Voltage V = 10 / Tolerance = ±10 % / Ceramic Dielectric = X5R / Package Type = 0402 / Termination Type = Wraparound / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 85 / Series = C / Length mm = 1 / Width mm = 0.5 / Height mm = 0.5 / Packaging = Reel

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • C1005X5R1A475K050BC-
  • C1005X5R1A475K050BC.