TDK C1005X5R1A225KT000E

10V 2.2uF X5R ±10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C1005X5R1A225KT000E.

IHS

Datasheet72 pages14 years ago

Alternate Parts

Price @ 1000
$ 0.018
$ 0.018
Stock
340,383
5,510,999
5,510,999
Authorized Distributors
0
6
6
Capacitance
2.2 µF
2.2 µF
2.2 µF
Dielectric
-
X5R
X5R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
-
10 %
10 %
Height
500 µm
500 µm
500 µm

Descriptions

Descriptions of TDK C1005X5R1A225KT000E provided by its distributors.

10V 2.2uF X5R ±10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0402
Chip Capacitor (MLCC) 0402 2.2µF ±10% 10V X5R
CAP CERAMIC 2.2UF 10V 5% X5R 0402
Ceramic Capacitors; C1005X5R1A225KT000E; TDK; 2.2 µF; 10 V
2.2¦ÌF ¡À10% X5R 10V 0402 1mm*500¦Ìm

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos