TDK C1005X5R1A104K050BA

C Series 0402 0.1 uF 10 V ±10 % Tolerance X5R SMT Multilayer Ceramic Capacitor
$ 0.013
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C1005X5R1A104K050BA.

IHS

Datasheet57 pages3 years ago

TDK

Newark

Future Electronics

Inventory History

3 month trend:
-13.58%

CAD Models

Download TDK C1005X5R1A104K050BA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.013
$ 0.012
$ 0.012
Stock
11,845,242
27,343,878
27,343,878
Authorized Distributors
6
6
6
Capacitance
100 nF
100 nF
100 nF
Dielectric
X5R
X5R
X5R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
10 %
10 %
10 %
Height
500 µm
500 µm
500 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2012-12-22
Lifecycle StatusNRND (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (NOT RECOMMENDED FOR NEW DESIGN) (Last Updated: 3 years ago)

Related Parts

10V 100nF X5R ±10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENLMK105BJ104KV-F
Multilayer Ceramic Capacitors (High dielectric type), 10V, 0.1 uF, ± 10 %, 0402, X5R, RoHS
0402 0.1 uF 10 V ±10 % Tolerance X5R Surface Mount Multilayer Ceramic Capacitor
Cap Ceramic 0.1uF 10V X5R 10% SMD 0402 85°C Paper T/R
Yageo GroupC0402C104K8PACTU
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0402
Multilayer Ceramic Capacitors 0.1uF 10V X5R 10% Pad SMD 0402 85C Low ESR Automo

Descriptions

Descriptions of TDK C1005X5R1A104K050BA provided by its distributors.

C Series 0402 0.1 uF 10 V ±10 % Tolerance X5R SMT Multilayer Ceramic Capacitor
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0402
Multilayer Ceramic Chip Capacitors, Capacitance=0.1μF, LxWxT:1x0.5x0.5mm
EIA CASE SIZE: 0402, VOLTAGE: 10, CAP VALUE: 100000, TOL: +/-10%, THICKNESS: 0.50 ± 0.05
Cap Ceramic 0.1uF 10V X5R 10% Pad SMD 0402 85C Low ESR T/R
Cap .1Uf 10Vdc X5R 10% Smd 0402 Rohs Compliant: Yes |Tdk C1005X5R1A104K050BA.
CERAMIC CAPACITOR, 0.1UF, 10V, X5R, 10%, 0402
CAP, 0.1µF, 10V, 10%, X5R, 0402; Capacitance: 0.1µF; Voltage Rating: 10V; Ceramic Capacitor Case: 0402 [1005 Metric]; Capacitance Tolerance: ± 10%; Dielectric Characteristic: X5R; Product Range: C Series TDK; Operating Tempera

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • C1005X5R1A104K050BA.