TDK C1005X5R0J475M

Cap Ceramic 4.7uF 6.3V X5R 20% Pad SMD 0402 85C T/R
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C1005X5R0J475M.

Future Electronics

Datasheet29 pages24 years ago
Datasheet31 pages24 years ago
Datasheet31 pages24 years ago
Datasheet29 pages24 years ago
Datasheet29 pages24 years ago
Datasheet29 pages24 years ago

CAD Models

Download TDK C1005X5R0J475M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

6.3V 4.7uF X5R ±20% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
6.3V 4.7uF X5R ±20% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 4.7uF 6.3volts *Derate Voltage/Temp
6.3V 4.7uF X5R ±20% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL05A475MQ5NRNC
6.3V 4.7uF X5R 卤20% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENAMK105BJ475MV-F
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 4VDC 4.7uF 20% X5R

Descriptions

Descriptions of TDK C1005X5R0J475M provided by its distributors.

Cap Ceramic 4.7uF 6.3V X5R 20% Pad SMD 0402 85C T/R
Case:C1005, T.C:X5R, Voltage:0J, Cap Value:475, Tol:M, Thickness:0.5, E series: 3
CAPACITOR CERAMIC 4.7UF, 6.3V, X5R, ± 20; CAPACITOR CERAMIC 4.7UF, 6.3V, X5R, 0402; Capacitance:4.7µF; Capacitance Tolerance:± 20%; Dielectric Characteristic:X5R; Voltage Rating:6.3V; Capacitor Case Style:0402; Operating Temperature Range:-55°C to +85°C

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos