TAIYO YUDEN AMK105BJ475MV-F

Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 4VDC 4.7uF 20% X5R
$ 0.041
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TAIYO YUDEN AMK105BJ475MV-F.

Newark

Datasheet28 pages9 years ago

Electro Sonic

element14 APAC

Farnell

JRH Electronics

Inventory History

3 month trend:
-15.16%

CAD Models

Download TAIYO YUDEN AMK105BJ475MV-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.041
$ 0.018
$ 0.018
Stock
2,482,034
10,310,970
10,310,970
Authorized Distributors
6
6
6
Capacitance
4.7 µF
4.7 µF
4.7 µF
Dielectric
X5R
X5R
X5R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
4 V
4 V
4 V
Tolerance
20 %
20 %
20 %
Height
500 µm
500 µm
500 µm

Supply Chain

Country of OriginJapan, Mainland China, Malaysia, South Korea
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2006-09-10
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2026-03-31
LTD Date2026-03-31

Related Parts

0402 4.7 uF 4 V ±20% Tolerance X5R SMT Multilayer Ceramic Capacitor
TAIYO YUDENAMK105BBJ475MVHF
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 4VDC 4.7uF 20% X5R AEC-Q200
6.3V 4.7uF X5R ±20% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
6.3V 4.7uF X5R ±20% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL05A475MQ5NRNC
6.3V 4.7uF X5R 卤20% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL05A475MQ5NQNC
CAP CER 4.7UF 6.3V X5R 0402 / 4.7 µF ±20% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric)

Descriptions

Descriptions of TAIYO YUDEN AMK105BJ475MV-F provided by its distributors.

Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 4VDC 4.7uF 20% X5R
0402 4.7 uF 4 V ±20% Tolerance X5R Multilayer Ceramic Chip Capacitor
MULTILAYER CERAMIC CAPACITOR Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0402
Cap Ceramic 4.7uF 4V X5R 20% Pad SMD 0402 85C T/R
Multlayer Ceramic Cap. 0402 X5R 4V 4.7uF 0.5mm ±20% RoHS
Ceramic Capacitor, 4.7Uf, 4V, X5R, 20%, 0402; Rango De Producto:Serie M; Capacidad:4.7Μf; Tolerancia, Capacitancia:± 20%; Característica Dieléctrico:X5R; Tensión Nominal:4V; Tipo De Condensador De Cerámica:0402 [Métrica 1005] |Taiyo Yuden AMK105BJ475MV-F
CAP, 4.7µF, 4V, 20%, X5R, 0402; Capacitance: 4.7µF; Voltage Rating: 4V; Ceramic Capacitor Case: 0402 [1005 Metric]; Capacitance Tolerance: ± 20%; Dielectric Characteristic: X5R; Product Range: M Series; Operating Temperature Min: -55°C; Operating Temperature Max: 85°C; Automotive Qualification Standard: -; MSL: -; SVHC: No SVHC (15-Jan-2019); Capacitance Tolerance ±: ± 20%; Capacitor Terminals: SMD; Operating Temperature Range: -55°C to +85°C

Manufacturer Aliases

TAIYO YUDEN has several brands around the world that distributors may use as alternate names. TAIYO YUDEN may also be known as the following names:

  • TAIYO
  • TAIYO YUDE
  • TAI
  • TAIYO YUDEN CO LTD
  • TAIY
  • TAIYO YUDEN INC
  • TYO
  • TAIYO YUD
  • Taiyo Yuden (USA) Inc
  • Taiyo Yuden Components Div
  • Taiyo Yuden Europe GmbH
  • T-YUDEN
  • TAIYO YUDEN INVERT
  • Tayio Yuden
  • TAYOYUDEN
  • TAIYO YUDEN COMP
  • TAIYO YUDEN PTE LTD
  • Taiyo Yuden Company Limited
  • TAIYO YUDEN-XENTEK
  • TAIYO YUDEN (VA)
  • TAIYO YUDEN (USA)
  • TAIYO YUDEN (S) PT
  • TAIYO(RoHS)
  • TAIYO YUDEN EUROPE
  • TAIYO_YU

Part Number Aliases

This part may be known by these alternate part numbers:

  • AMK105-BJ475MV-F
  • AMK105BJ475MVF