TDK C1005NP01H040C050BA

50V 4pF NP0 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.022
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C1005NP01H040C050BA.

IHS

Datasheet16 pages4 years ago

TDK

Inventory History

3 month trend:
-3.97%

CAD Models

Download TDK C1005NP01H040C050BA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.022
$ 0.023
Stock
104,015
147,430
Authorized Distributors
6
6
Capacitance
4 pF
4 pF
Dielectric
C0G
C0G
Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
Voltage Rating (DC)
50 V
50 V
Tolerance
-
-
Height
500 µm
500 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2012-11-19
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Cap Ceramic 4pF 50V C0G 0.25pF Pad SMD 0402 125C Low ESR Automotive T/R
0402 4 pF 50 V ±0.25 pF Tolerance C0G SMT Multilayer Ceramic Capacitor
Samsung Electro-MechanicsCL05C040CB5NNNC
Multilayer Ceramic Capacitor, 4 pF, 50 V, ± 0.25pF, C0G (NP0), 0402 [1005 Metric]
50V 4pF C0G 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENUMK105CG040CVHF
Capacitor, ceramic,0402,50V, c0G,4Pf,0.25Pf Rohs Compliant: Yes |Taiyo Yuden UMK105CG040CVHF
Cap Ceramic 4pF 50V C0G 0.25pF SMD 0402 125°C Paper T/R

Descriptions

Descriptions of TDK C1005NP01H040C050BA provided by its distributors.

50V 4pF NP0 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap, 4Pf, C0G/Np0, 50V, 0402 Rohs Compliant: Yes |Tdk C1005NP01H040C050BA
Multilayer Ceramic Chip Capacitors, Capacitance=4pF, LxWxT:1x0.5x0.5mm
EIA CASE SIZE: 0402, VOLTAGE: 50, CAP VALUE: 040, TOL: +/-0.25PF, THICKNESS: 0.50 ± 0.05
Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.25% +Tol, 6.25% -Tol, C0G, 30ppm/Cel TC, 0.000004uF, Surface Mount, 0402

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos