TDK C1005C0G2A181K050BA

100V 180pF 卤10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
NRND

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C1005C0G2A181K050BA.

IHS

Datasheet34 pages4 years ago

TDK

CAD Models

Download TDK C1005C0G2A181K050BA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2013-06-26
Lifecycle StatusNRND (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (NOT RECOMMENDED FOR NEW DESIGN) (Last Updated: 3 years ago)

Related Parts

50V 180pF C0G 卤10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
100V 180pF C0G 卤5% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupC0402C181J5GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 180pF C0G 0402 5%
50V 180pF C0G ±5% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 180pF C0G 0402 5% AEC-Q200
Samsung Electro-MechanicsCL05C181JB5NNNC
50V 180pF C0G 卤5% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of TDK C1005C0G2A181K050BA provided by its distributors.

100V 180pF 卤10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Mlcc,0402,c0G,100V,180Pf,0.5Mm/Tape And Reel Rohs Compliant: Yes |Tdk C1005C0G2A181K050BA
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00018uF, Surface Mount, 0402
Multilayer Ceramic Chip Capacitors, Capacitance=180pF, LxWxT:1x0.5x0.5mm
EIA CASE SIZE: 0402, VOLTAGE: 100, CAP VALUE: 181, TOL: +/-10%, THICKNESS: 0.50 ± 0.05

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos