TDK C1005C0G2A121J050BA

Multilayer Ceramic Capacitors MLCC - SMD/SMT MLCC, 0402, C0G, 100V, 120pF, 0.5mm
NRND

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C1005C0G2A121J050BA.

IHS

Datasheet34 pages4 years ago

TDK

CAD Models

Download TDK C1005C0G2A121J050BA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.029
$ 0.029
Stock
32,694
99,168
99,168
Authorized Distributors
0
2
2
Capacitance
120 pF
120 pF
120 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
5 %
5 %
5 %
Height
500 µm
500 µm
500 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2013-06-26
Lifecycle StatusNRND (Last Updated: 3 years ago)
LTB Date2025-01-31
LTD Date2025-03-31
Manufacturer Lifecycle StatusPRODUCTION (NOT RECOMMENDED FOR NEW DESIGN) (Last Updated: 3 years ago)

Related Parts

100V 120pF C0G 卤5% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupC0402C121J5GACTU
SMD Comm C0G 0402 (1005Metric) Ceramic Capacitor 0.039Lx0.020W 1.00mmx0.50mm C0G NP0 ±5% 120pF
0402 120 pF 50 V ±5% Tolerance C0G SMT Multilayer Ceramic Capacitor
TAIYO YUDENUMK105CG121JV-F
Multilayer Ceramic Capacitors 120pF 50V C0G 5% SMD 0402
50V 120pF NP0 ±5% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0402 (1005Metric) CERAMIC CAPACITOR GRM 50V 120pF ±5% C0G NP0

Descriptions

Descriptions of TDK C1005C0G2A121J050BA provided by its distributors.

Multilayer Ceramic Capacitors MLCC - SMD/SMT MLCC,0402,C0G,100V,120pF,0.5mm
Mlcc,0402,c0G,100V,120Pf,0.5Mm/Tape And Reel Rohs Compliant: Yes |Tdk C1005C0G2A121J050BA
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00012uF, Surface Mount, 0402
Cap Ceramic 120pF 100V C0G 5% SMD 0402 125°C Punched Paper T/R
Multilayer Ceramic Chip Capacitors, Capacitance=120pF, LxWxT:1x0.5x0.5mm
EIA CASE SIZE: 0402, VOLTAGE: 100, CAP VALUE: 121, TOL: +/-5%, THICKNESS: 0.50 ± 0.05

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos